This industrial-grade serial flash memory IC operates within a temperature range of -40°C to 105°C. It features a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 2V and 1.7V, respectively. The device has a maximum clock frequency of 133MHz and is available in an 8-pin S-PDSO-G8 package. It is compliant with AEC-Q100 screening level and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Cypress S25FS128SAGMFB101 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.283 |
| Length | 5.283 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |