This industrial-grade serial flash memory IC operates within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 2V, with a minimum supply voltage of 1.7V. The device features a maximum clock frequency of 133 MHz and is available in an 8-pin HVSON package.
Cypress S25FS128SAGNFV100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.