128Mb Serial Flash Memory IC, 33,554,432 words, operating at up to 80MHz clock frequency. Features a 1.7V to 2V supply voltage range with a nominal 1.8V. Industrial temperature grade, supporting -40°C to 85°C. Housed in an 8-terminal PDSO package with dual terminal position, measuring 5mm width and 6mm length.
Sign in to ask questions about the Cypress S25FS128SDSNFI101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FS128SDSNFI101 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS128SDSNFI101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.