This industrial-grade serial flash memory IC operates within a temperature range of -40 to 105 degrees Celsius. It features a 24-pin BGA package with a bottom terminal position. The device is designed to work with a supply voltage between 1.7 and 2 volts, with a maximum clock frequency of 80 MHz. It is a single-function device with a total capacity of 64 million words, making it suitable for various industrial applications.
Cypress S25FS256SDSBHV200 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS256SDSBHV200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.