This industrial-grade serial flash memory IC from Cypress operates within a temperature range of -40 to 85 degrees Celsius. It features a JEDEC package code of R-PBGA-B24, with a width of 6mm and a length of 8mm. The device has 24 terminals positioned on the bottom and is available in a 24-pin FBGA package. It supports a maximum clock frequency of 133 MHz and has a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 2V and 1.7V, respectively. The memory IC type is flash, with a capacity of 134MB and a code capacity of 128MB.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |