This industrial-grade serial flash memory IC from Cypress operates within a temperature range of -40 to 105 degrees Celsius. It features a 24-pin FBGA package with a bottom terminal position. The device supports a nominal supply voltage of 1.8V, with a maximum and minimum voltage of 2V and 1.7V, respectively. It has a maximum clock frequency of 133MHz and offers 134MB of memory, with 128MB of code storage. The IC is designed for serial operation and is suitable for a variety of industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |