This industrial-grade serial flash memory IC operates within a temperature range of -40°C to 105°C. It features a nominal supply voltage of 1.8V and a maximum supply voltage of 2V, with a minimum supply voltage of 1.7V. The device has a clock frequency of up to 80MHz and offers 134M words of memory, with 128M words of code space. It is available in a 24-pin FBGA package.
Cypress S25FS512SDSBHV210 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS512SDSBHV210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.