This industrial-grade flash memory IC operates within a temperature range of -40 to 105 degrees Celsius. It features a supply voltage of 1.7 to 2 volts and a maximum clock frequency of 80 MHz. The device has 16 terminals and is packaged in a 7.5mm wide, 10.3mm long SOIC-16 package. It is a serial memory IC with a capacity of 134,217,728 words and 128,000,000 words code.
Sign in to ask questions about the Cypress S25FS512SDSMFV013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FS512SDSMFV013 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS512SDSMFV013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.