This industrial-grade flash memory IC operates within a temperature range of -40 to 105 degrees Celsius. It features a serial interface and a maximum clock frequency of 80 MHz. The device is available in an 8-pin WSON package and is compliant with AEC-Q100 screening level. The IC has a nominal supply voltage of 1.8V and a maximum supply voltage of 2V. It has a memory capacity of 134,217,728 words and a number of functions equal to 1.
Cypress S25FS512SDSNFB010 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FS512SDSNFB010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.