This 24-bit flash memory IC operates within a supply voltage range of 2.7 to 3.6V and features a maximum access time of 96ns. The device is packaged in a 24-pin flip-chip ball grid array (FBGA-24) and is designed for automotive applications, meeting the AEC-Q100 standard. The memory IC is capable of storing 16777216 words, with a code capacity of 16000000 words.
Cypress S26KL128SDABHN020 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 96 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S26KL128SDABHN020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.