Industrial grade parallel Flash memory IC with 67,108,864 words of storage. Features a 64M x 8 configuration, 96ns maximum access time, and operates across a -40°C to 85°C temperature range. Supplied by a 2.7V to 3.6V voltage range, with a nominal 3V. Housed in a 24-terminal, bottom-terminal PBGA package (R-PBGA-B24), this AEC-Q100 screened component offers a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S26KL512SDABHI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 96 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S26KL512SDABHI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.