This industrial-grade flash memory IC features a 24-terminal bottom-positioned PBGA package with a 6mm width and 8mm length. It operates within a temperature range of -40°C to 85°C and supports parallel access. The device has a maximum access time of 96ns and is powered by a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively. It is designed for industrial applications and is available in a 24-pin R-PBGA-B24 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 96 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |