
Industrial temperature grade parallel Flash memory IC with 67,108,864 words (64M x 8) capacity. Features a maximum access time of 96ns and operates with a nominal supply voltage of 1.8V, ranging from 1.7V to 1.95V. Packaged in a 24-terminal FBGA (R-PBGA-B24) with bottom terminal position. AEC-Q100 screened for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S26KS512SDPBHI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 96 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S26KS512SDPBHI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.