This industrial-grade memory circuit is designed for operation within a temperature range of -40 to 85 degrees Celsius. It features a 24-pin FBGA package with a bottom terminal position. The circuit operates on a nominal supply voltage of 1.8V, with a maximum and minimum voltage of 1.95V and 1.7V, respectively. It has a memory capacity of 8388608 words and is compliant with AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S27KS0641DPBHA020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S27KS0641DPBHA020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.