The S29AL004D90TFI020 is a 48-pin industrial-grade flash memory IC from Cypress. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3V, with a maximum of 3.6V and a minimum of 2.7V. The device has 262,144 words of memory and a maximum access time of 90ns. It is packaged in a TSOP-48 package, measuring 12mm in width and 18.4mm in length.
Cypress S29AL004D90TFI020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.