Industrial temperature grade 512K x 16 bit parallel Flash memory IC, offering 70ns maximum access time. Features a 48-terminal, 6.15mm x 8.15mm FPBGA package with bottom terminal position. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 3V (2.7V to 3.6V range). Maximum operating current is 12mA, with a standby current of 5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29AL008J70BFI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29AL008J70BFI020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.012 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL008J70BFI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.