The S29AL016D70TFI013 is a 48-pin TSOP-48 flash memory IC from Cypress. It features 1048576 words of memory and a maximum access time of 70ns. The device operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The IC has a nominal supply voltage of 3V, with a maximum rating of 3.6V and a minimum rating of 2.7V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |