This 48-terminal flash memory IC from Cypress operates within a temperature range of -40 to 125 degrees Celsius. It has a supply voltage range of 3 to 3.6 volts and a maximum supply current of 0.03 amps. The device is packaged in a BGA48 configuration with dimensions of 6.15mm in width and 8.15mm in length. It is designed for automotive applications and has a maximum access time of 55 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29AL016J55BFNR10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL016J55BFNR10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.