This 48-pin industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C. It features a parallel interface and a maximum access time of 70ns. The device has a maximum supply voltage of 3.6V and a maximum supply current of 0.03A. It is packaged in a PBGA-48 package with a bottom terminal position and measures 6.15mm in width and 8.15mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29AL016J70BFI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL016J70BFI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.