This industrial-grade flash memory IC features 1048576 words of storage, a maximum access time of 70ns, and a maximum supply current of 0.03A. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a 48-pin flip-chip ball grid array (FPBGA-48). The device is designed for parallel access and has a maximum standby current of 5nA. It is a single-function device with a JEDEC package code of R-PBGA-B48 and a terminal position of bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29AL016J70BFI012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL016J70BFI012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.