Automotive-grade parallel flash memory IC with 1M x 16 memory organization, offering a maximum access time of 70ns. Features a 48-terminal, bottom-positioned PBGA package with dimensions of 6.15mm width and 8.15mm length. Operates across a temperature range of -40°C to 125°C with a nominal supply voltage of 3V, supporting a range of 2.7V to 3.6V. Maximum operating current is 0.03A, with a standby current of 5µA.
Cypress S29AL016J70BFN020 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL016J70BFN020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.