This industrial-grade flash memory IC features 1048576 words of storage, with a maximum supply voltage of 3.6V and a maximum supply current of 0.03A. The device operates within a temperature range of -40°C to 85°C and is packaged in a 64-terminal S-PBGA-B64 configuration. The memory IC type is FLASH, with a parallel interface and a maximum access time of 70ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29AL016J70FFI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL016J70FFI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.