16M-bit NOR Flash memory IC, featuring parallel interface and 70ns access time. Operates from 2.7V to 3.6V with a nominal supply voltage of 3V. Supports 2M x 8 or 1M x 16 word configurations. Industrial temperature grade (-40°C to 85°C) with a maximum operating current of 0.03A. Packaged in a 48-pin TSOP with dimensions of 12mm x 18.4mm.
Cypress S29AL016J70TFI020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29AL016J70TFI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.