This 80-pin BGA-packaged flash memory IC operates within a temperature range of -40 to 125°C and is designed for automotive applications. It has a maximum supply voltage of 2.75V and a maximum supply current of 0.09A. The memory IC type is FLASH and it has a maximum access time of 54 units. The device is available in a 80-pin BGA package with a terminal position at the bottom.
Cypress S29CD016J0MFAM010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B80 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 54 |
| RoHS | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29CD016J0MFAM010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.