This 80-pin quad flat pack (QFP) flash memory IC from Cypress features 524288 words of storage, with a maximum supply voltage of 2.75V and a minimum supply voltage of 2.5V. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The IC has a maximum standby current of 0.00006 mA and an access time of 54 ns. It is available in a QFP-80 package type.
Cypress S29CD016J0PQFM113 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29CD016J0PQFM113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.