The S29CL032J0PFFM000 is a 3.3V flash memory IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 80 terminals positioned on the bottom and is packaged in a 11mm x 13mm BGA-80 package. The IC has a maximum supply current of 0.09A and a maximum standby current of 0.00006A. It supports parallel access and has a maximum access time of 54ns.
Sign in to ask questions about the Cypress S29CL032J0PFFM000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29CL032J0PFFM000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B80 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.09 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00006 |
| Access Time-Max | 54 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29CL032J0PFFM000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.