Industrial grade parallel Flash memory IC with 128M words (128M x 8) capacity. Features a maximum access time of 100ns and operates from a 2.7V to 3.6V supply voltage, with a nominal 3V. Packaged in a 56-terminal PDSO (R-PDSO-G56) with dimensions of 14mm width and 18.4mm length. Operates across an industrial temperature range of -40°C to 85°C, with a maximum supply current of 0.08A and standby current of 0.0001A.
Cypress S29GL01GS10TFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GS10TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.