Industrial-grade parallel Flash memory IC with 128M words (128Mx8) capacity, offering a maximum access time of 110ns. Features a 64-terminal, 9x9mm S-PBGA-B64 package with bottom terminal position. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 2.7V to 3.6V, nominal 3V. Maximum operating current is 0.08A, with a standby current of 0.0001A.
Sign in to ask questions about the Cypress S29GL01GS11DHIV10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL01GS11DHIV10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 110 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GS11DHIV10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.