This industrial-grade flash memory IC from Cypress operates within a temperature range of -40°C to 85°C. It features a 56-pin TSOP package with a width of 14mm and a length of 18.4mm. The device has a maximum supply voltage of 3.6V, a minimum supply voltage of 2.7V, and a nominal supply voltage of 3V. It also has a maximum supply current of 0.08mA and a maximum standby current of 0.0001mA. The IC has a maximum access time of 110ns and is available in a 134217728-word capacity with 128000000 words of code.
Sign in to ask questions about the Cypress S29GL01GS11TFIV20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL01GS11TFIV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GS11TFIV20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.