This industrial-grade flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It has 56 terminals and is packaged in a 14x18.4mm R-PDSO-G56 package. The device is designed for parallel access and has a maximum supply voltage of 3.6V and a maximum supply current of 0.08A. It features a maximum access time of 110ns and a maximum standby current of 0.0001A.
Cypress S29GL01GS11TFIV23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 110 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GS11TFIV23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.