This industrial-grade flash memory features a 64-bit parallel interface, a maximum operating temperature of 85 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PBGA-B64, measures 9mm by 9mm, and is available in a BGA64 package type. The memory IC type is flash, and it has a maximum supply voltage of 3.6V, a minimum supply voltage of 2.7V, and a maximum supply current of 0.08A. The access time is maximally 120ns, and the standby current is maximally 0.0001A.
Cypress S29GL01GS12DHIV10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.