The S29GL01GS12DHVV10 is a 64-bit flash memory IC with 67108864 words of storage capacity. It operates within a supply voltage range of 2.7 to 3.6V and has a maximum supply current of 0.08A. The device is packaged in a 9x9mm FBGA-64 package with terminals on the bottom. It is rated for industrial temperature operation from -40 to 105°C.
Cypress S29GL01GS12DHVV10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 120 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GS12DHVV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.