The S29GL01GT11DHIV23 is a 64-bit industrial flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals and a JEDEC package code of S-PBGA-B64. The device is a single-function memory IC with a width and length of 9mm and a temperature grade of industrial. It operates on a supply voltage of 3.6V, with a minimum supply voltage of 2.7V and a nominal supply voltage of 3V.
Cypress S29GL01GT11DHIV23 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GT11DHIV23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.