This industrial-grade flash memory IC features a 56-pin TSOP package and operates within a temperature range of -40°C to 105°C. It has a maximum access time of 120ns and supports parallel access. The IC is designed to operate within a supply voltage range of 2.7V to 3.6V and has a nominal supply voltage of 3V. It has a large memory capacity of 64MB and is suitable for industrial applications.
Cypress S29GL01GT12TFVV20 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL01GT12TFVV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.