The S29GL064A90TFIR60 is a 48-pin industrial-grade flash memory IC from Cypress. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It features a maximum access time of 90ns. The IC is packaged in a 12mm wide, 18.4mm long TSSOP package.
Checking distributor stock and pricing after the page loads.
Cypress S29GL064A90TFIR60 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.