This industrial-grade 48-pin flash memory IC is designed for operation within a temperature range of -40 to 85 degrees Celsius. It features a 3.6V maximum supply voltage and 2.7V minimum supply voltage, with a maximum supply current of 0.05A. The device has a 90ns maximum access time and stores 4194304 words of data. It is packaged in an 8.15mm x 6.15mm FBGA-48 package.
Cypress S29GL064N90BAI030 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6.15 |
| Length | 8.15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064N90BAI030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.