The S29GL064N90FFI033 is a 64-bit flash memory IC with a supply voltage range of 3.0 to 3.6V. It has 64 terminals and is packaged in a 13 x 11 mm lead-free FBGA-64 package. The device operates over an industrial temperature range of -40 to 85 degrees Celsius. It has a maximum supply current of 0.05A and a maximum standby current of 0.000005A. The access time is maximally 90ns.
Cypress S29GL064N90FFI033 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064N90FFI033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.