The S29GL064N90TFI030 is a 48-pin industrial-grade flash memory IC from Cypress, featuring 4.19 million words of storage and a maximum access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device has a low standby current of 0.000005mA and is available in a lead-free, MO-142EC-compliant TSOP-48 package.
Cypress S29GL064N90TFI030 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064N90TFI030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.