The S29GL064S70DHI020 is a 64-bit parallel flash memory IC from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It features a JEDEC package code of S-PBGA-B64 and a 9x9mm footprint. This industrial-grade memory IC has a maximum access time of 70ns and supports parallel access. It is designed to operate within a supply voltage range of 2.7 to 3.6 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL064S70DHI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064S70DHI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.