Industrial-grade parallel flash memory IC with 8M x 8 organization, offering 70ns maximum access time. Features a 48-terminal TSOP (Thin Small Outline Package) with a JEDEC code of R-PDSO-G48, measuring 14mm width and 18.4mm length. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V, supporting a range of 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL064S70TFI040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL064S70TFI040 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064S70TFI040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.