This industrial-grade flash memory IC features 64 pins and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a 64-pin BGA package, measuring 9mm in width and 9mm in length. It has a maximum access time of 80ns and a storage capacity of 8,388,608 words.
Cypress S29GL064S80DHIV20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064S80DHIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.