The S29GL064S80DHV023 is a 64-bit flash memory IC from Cypress, featuring a JEDEC package code of S-PBGA-B64. It operates within an industrial temperature range of -40°C to 105°C. The device has 64 terminals and a width and length of 9mm. It is a single-function memory IC with a maximum access time of 80ns and a capacity of 8,388,608 words, with 8,000,000 words of code. It is designed for parallel access and is suitable for use with a supply voltage of 3.0-3.6V.
Cypress S29GL064S80DHV023 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 80 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL064S80DHV023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.