This 64-bit industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C. It features a 64-pin LBGA package with a bottom terminal position. The device has a maximum access time of 110ns and supports parallel access. It is designed for use with a supply voltage of 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S29GL128N11FFI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 110 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128N11FFI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.