This 64-bit flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 3.3V, 3.6V, and 3V. The device has 64 terminals and is packaged in a 13 x 11 mm FBGA-64 package. The memory IC type is flash, and it has a maximum access time of 90ns.
Checking distributor stock and pricing after the page loads.
Cypress S29GL128N90FAIR13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |