The S29GL128P10FAI010 is a 64-bit flash memory IC with 128Mbit capacity, operating within a supply voltage range of 3.0 to 3.6V. It features a 64-pin FBGA package with a bottom-terminal position. The device is designed for industrial temperature grade applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC has a maximum supply current of 110mA and a maximum standby current of 5nA. The access time is maximized at 100ns.
Checking distributor stock and pricing after the page loads.
Cypress S29GL128P10FAI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |