This industrial-temperature 64-bit flash memory IC operates between -40°C and 85°C. It has 134,217,728 words of storage capacity and a maximum access time of 100ns. The device is supplied with a voltage between 2.7V and 3.6V, and draws a maximum current of 110mA. The IC is packaged in a 64-pin LBGA with a 8x8mm footprint.
Cypress S29GL128P10FFI022 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128P10FFI022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.