128Mb Parallel NOR Flash memory, featuring a 110ns maximum access time and operating from a 2.7V to 3.6V supply. This industrial-grade component offers 134,217,728 words of storage and a maximum operating temperature of 85°C. Packaged in a 64-terminal, bottom-terminal PBGA (R-PBGA-B64) with dimensions of 11x13mm, it has a maximum supply current of 0.11A and a standby current of 5µA.
Cypress S29GL128P11FFI010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.11 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 110 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128P11FFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.