The S29GL128P90FFCR20 is a 64-bit parallel flash memory IC from Cypress, featuring 128M-bit storage capacity. It operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 0.11A. The device is packaged in a LBGA, BGA64,8X8,40 configuration and has a maximum access time of 90ns. It is designed to operate within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Cypress S29GL128P90FFCR20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL128P90FFCR20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128P90FFCR20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.