Industrial-grade parallel Flash memory IC with 128 million words of storage. Features a maximum access time of 90ns and operates from a 3V to 3.6V supply voltage, with a nominal 3.3V. This component is housed in a 64-terminal FBGA package, measuring 11mm x 13mm, with a bottom terminal position. It supports an operating temperature range of -40°C to 85°C and has a maximum supply current of 0.11A.
Cypress S29GL128P90FFIR10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B64 |
| Width | 11 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.11 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128P90FFIR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.