This industrial-grade flash memory IC features 16777216 words of storage, a maximum access time of 100ns, and a maximum supply current of 0.08A. It operates within a temperature range of -40°C to 85°C and is packaged in a 9x9mm S-PBGA-B64 package. The device is designed for parallel access and has a maximum standby current of 0.0001A. It is a single-function device with a JEDEC package code of S-PBGA-B64 and a terminal position of bottom.
Sign in to ask questions about the Cypress S29GL128S10DHIV13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S29GL128S10DHIV13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.08 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S29GL128S10DHIV13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.